Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Interface Module, Positions - 15, 0.14 ... 1.5mm², 125V2293624
2293624 - Interface Module, Positions - 15, 0.14 ... 1.5mm², 125V, Phoenix Contact
148-01-506
2293624
UM 45-D15SUB/S/ZFKDS

No longer available. View product category

Interface Module, Positions - 15, 0.14 ... 1.5mm², 125V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
15 
2.5 A
125 V
125 V
16 AWG

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Snap on to DIN rail 35 mm
  • Electronic/electrical interface

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 88 Gram
Dimensions (incl. package) 117 x 65 x 65 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121432
EAN 4017918120528