3 min order
Interface Module, Positions - 16, 0.2 ... 2.5mm², 60V2962560
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Snap on to DIN rail 35 mm
- Electronic/electrical interface
Legislation and compliance
RoHS
Conforms
REACH Regulation
SVHC Lead (CAS: 7439-92-1)
Article Information
- Ribbon Cable Plug
Previous Article Number
142208
Paper catalogue
2016/17 p. 1045
Paper catalogue
2013/14 p. 1792
Additional information
Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 88 Gram
Dimensions (incl. package) 120 x 65 x 65 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121432
EAN 4017918087234