Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Interface Module, Positions - 37, 0.14 ... 1.5mm², 125V2962803

2962803 - Interface Module, Positions - 37, 0.14 ... 1.5mm², 125V

148-01-496
2962803
6483899
Manufacturer:Phoenix Contact

Interface Module, Positions - 37, 0.14 ... 1.5mm², 125V

Image is for illustrative purposes only. Please refer to product description.

2962803 - Interface Module, Positions - 37, 0.14 ... 1.5mm², 125V

148-01-496
2962803
6483899
Manufacturer:Phoenix Contact

Product specifications
37 
2.5 A
125 V
125 V
16 AWG

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Snap on to DIN rail 35 mm
  • Electronic/electrical interface

Legislation and compliance

REACH Regulation
SVHC Lead (CAS: 7439-92-1)

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 135 Gram
Dimensions (incl. package) 145 x 75 x 48 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121432
EAN 4017918087463