Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Intelligent Universal Battery Charger + NiMH AAA Rechargeable BatteriesRND 305-00026+RND 305-00020
RND 305-00026+RND 305-00020 - Intelligent Universal Battery Charger + NiMH AAA Rechargeable Batteries, RND
302-51-718
RND 305-00026+RND 305-00020

Bundle
Intelligent Universal Battery Charger + NiMH AAA Rechargeable Batteries

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 mA
300 mA
500 mA
700 mA
12 V
Euro Type C (CEE 7/16) Plug 
Charging Slot 
USB 
Li-Ion 
NiCd 
NiMH 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Includes:
RND 305-00026 - Intelligent Universal Battery Charger, Li-Ion/NiMH/NiCd
RND 305-00020 - Rechargeable Battery, Ni-MH, AAA, 1.2V, 700mAh, Pack of 4 pieces

Family Information

  • MCU controlled, it can charge any capacity of NiMH/CD and Li-Ion batteries
  • LCD display can show charging condition, charging time, voltage, current, capacity and internal resistance
  • Intelligently detects faulty or non-rechargeable batteries
  • Features over-charge protection, over-discharge protection, short-circuit protection, faulty battery detection and reverse charging protection

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation

Additional information

Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 527 Gram
Dimensions (incl. package) 315 x 255 x 75 MM
Customs number 8504.4000
UNSPSC (v5.03) 26111704
EAN 653415264361