Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Insulation tester CAT IV 600 V1004-739 MIT420/2
1004-739 MIT420/2 - Insulation tester CAT IV 600 V, Megger
300-50-154
1004-739 MIT420/2
MIT420/2

Insulation tester CAT IV 600 V

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Insulation Tester 
200 GOhm
1 nF ... 10 uF 
Capacitance 
Continuity: 0.01 Ohm ... 999 kOhm 
Frequency: 15 ... 400 Hz 
1 V
100 V
250 V
50 V
500 V
1 mA

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Delivery with Hard Case, 2 test leads CATIV 600V, Rubber holster, 1x switched probe, Calibration certificate, Information CD ROM, Download Manager Software (only MIT430/485)

Family Information

  • Megger - since 1889 - inventor of insulation testing (Megaohmmeter)
  • True RMS and DC voltage measurement
  • Adjustable insulation test voltages - provides voltage up to 1 kV
  • CAT IV 600 V Rated
  • Continuity check at 200 mA or 20 mA
  • Digital and analogue display
  • Automatically performs PI and DAR tests, timer function
  • Exceptional measurement range from 20 GOhms to 200 GOhms
  • Wireless Bluetooth download
  • Results storage (MIT430 and MIT485)
  • Measurement of capacitance and distance by capacitance (MIT485)

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 1994 
Dimensions (incl. package) 310 x 280 x 110 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630