Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Insulation tester CAT IV 600 V1004-735 MIT410/2
1004-735 MIT410/2 - Insulation tester CAT IV 600 V, Megger
300-50-153
1004-735 MIT410/2
MIT410/2

Insulation tester CAT IV 600 V

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Insulation Tester 
200 
1 nF ... 10 uF 
Capacitance 
Continuity: 0.01 Ohm ... 999 kOhm 
Frequency: 15 ... 400 Hz 
1 
100 
250 
Measuring Functions:InsulationContinuityCapacitanceFrequency
Kit Contents:Red/Black Silicone Test Leads with Probes + ClipsOwners Information CDBatteries 6x AA AlkalineHard Carry Case
Series:MIT400 Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Delivery with Hard Case, 2 test leads CATIV 600V, Rubber holster, 1x switched probe, Calibration certificate, Information CD ROM, Download Manager Software (only MIT430/485)

Family Information

  • Megger - since 1889 - inventor of insulation testing (Megaohmmeter)
  • True RMS and DC voltage measurement
  • Adjustable insulation test voltages - provides voltage up to 1 kV
  • CAT IV 600 V Rated
  • Continuity check at 200 mA or 20 mA
  • Digital and analogue display
  • Automatically performs PI and DAR tests, timer function
  • Exceptional measurement range from 20 GOhms to 200 GOhms
  • Wireless Bluetooth download
  • Results storage (MIT430 and MIT485)
  • Measurement of capacitance and distance by capacitance (MIT485)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 1998 Gram
Dimensions (incl. package) 305 x 285 x 110 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630