Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Insulation Tester 20TOhm ±5 ... ±20 % IP651001-945 MIT1025
1001-945 MIT1025 - Insulation Tester 20TOhm ±5 ... ±20 % IP65, Megger
110-54-820
1001-945 MIT1025
MIT1025-EU

Insulation Tester 20TOhm ±5 ... ±20 % IP65

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Insulation & Resistance Tester 
10 kOhm
20 TOhm
±5 ... ±20 % 
Capacitance: ±5 nF 
Measuring Functions:Polarisation Index (PI)Dielectric Absorption Ratio (DAR)Dielectric Discharge (DD)Stepped Voltage (SV) & Ramp Test
Kit Contents:Documentation CDPower CableSoftwareTest LeadUSB Cable
Series:MIT1000

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Megger - since 1889 - inventor of insulation testing (Megaohmmeter)
  • Timed IR plus PI and DAR diagnostic tests
  • Dielectric Discharge (DD), Step Voltage (SV) and ramp test functions (MIT 525/1025)
  • Adjustable insulation test voltages - provides 250 V to 5000 V or 500 V to 10000 V
  • Capacitance measurement, Leakage current display and automatic discharge
  • Built-In Memory, USB Download function (MIT 525/1025)
  • CAT IV 600 V Rated
  • Mains or battery powered (Li-ion battery)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 10000 Gram
Dimensions (incl. package) 450 x 360 x 360 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 5036175219058