Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
All
Cart
All
Insulation Tester, 200GOhm ±2 %, IP541004-745 MIT2500
1004-745 MIT2500 - Insulation Tester, 200GOhm ±2 %, IP54, Megger
300-77-060
1004-745 MIT2500
MIT2500

Insulation Tester, 200GOhm ±2 %, IP54

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Insulation Tester 
200 GOhm
0.1 kOhm 
±2 % 
Capacitance: 0.1 nF ... 10 uF 
Continuity: 0.01 Ohm ... 1 MOhm 
Frequency: 15 ... 400 Hz 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Guard terminal for high resistance accuracy
  • Adjustable insulation test voltage from 50 V to 2500 V
  • Stabilised insulation test voltage
  • Rechargeable options for mains and car charging
  • Single range, faster continuity testing from 0.01 Ohm to 1 MOhm
  • Polarisation Index (PI) & Dielectric Absorption Ratio (DAR)

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 2250 Gram
Dimensions (incl. package) 310 x 115 x 280 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630