Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Insulation Tester, 1MOhm ±5 %, IP54MIT320-DE
MIT320-DE - Insulation Tester, 1MOhm ±5 %, IP54, Megger
300-77-061
MIT320-DE

Insulation Tester, 1MOhm ±5 %, IP54

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Insulation & Continuity Tester 
1 MOhm
1 MOhm
±5 % 
Continuity: 0.01 ... 99.9 Ohm 
Measuring Functions:ContinuityVoltageInsulationResistance
Kit Contents:Test Lead SetCrocodile ClipsSP4F Switch Probe
Series:MIT300 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Extremely easy to use
  • Tough rubber armoured case
  • Self contained protective cover
  • Live circuit warning
  • Intelligent Safety System for protection

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 2319 Gram
Dimensions (incl. package) 300 x 300 x 95 MM
Customs number 9030.8400
UNSPSC (v5.03) 41113630