Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Insulation Tester, 100GOhm, IP541004-741 MIT481/2
1004-741 MIT481/2 - Insulation Tester, 100GOhm, IP54, Megger
300-77-062
1004-741 MIT481/2
MIT481/2

Insulation Tester, 100GOhm, IP54

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Insulation Tester 
100 GOhm
0.1 kOhm 
±2 % 
Capacitance: 0.1 nF ... 10 uF 
Continuity: 0.01 Ohm ... 1 MOhm 
Frequency: 15 ... 400 Hz 
Measuring Functions:ContinuityVoltageInsulationResistanceCurrent
Kit Contents:Red/Black Silicone Test Leads with Prods & ClipsSP5 Switched ProbeOwners Information CDBatteries 6x AA AlkalineHard Carry Case
Series:MIT480 Series

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Insulation testing up to 500 V and 100 GOhm range in a handheld instrument
  • 3-wire connection for A, B and E (Tip, Ring and Ground) connection
  • Gated access to 500 V to prevent accidental damage
  • Rechargeable options for ac and car charging
  • Differential measurement capability
  • Stabilized insulation test voltage
  • 600 V Trms AC and DC voltage measurement

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 1750 
Dimensions (incl. package) 280 x 315 x 115 MM
Customs number 9030.8400
UNSPSC (v5.03) 41113630