1 min order
Insulation Tester, 1GOhm, IP40MIT230-EN
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Small insulation tester with test voltages of 250 V, 500 V and 1000 V
- Insulation testing to 1000 MOhm
- Continuity testing at 200 mA down to 0.01 Ohm
- Live circuit warning (voltage display) and test inhibit
- Digital/Analogue display
- CATIII 600 V
- Conforms to EN 61557-1
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
201964
Paper catalogue
2016/17 p. 1701
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 1520 Gram
Dimensions (incl. package) 285 x 320 x 90 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 5036175216095