1 min order
Insulation Tester, 0.01MOhm ... 2GOhm, ±1.5 %, IP40FLUKE 1503
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The Fluke 1503 Insulation Testers are compact, rugged, reliable, and easy to use. With their multiple test voltages, they are ideal for many troubleshooting, commissioning, and preventative maintenance applications.
Additional features, like the remote probe on these tools save both time and money when performing tests.
- Insulation test range: 1503: 0.1MOhm to 2000MOhm
- Insulation test voltages: 1503: 500V, 1000V
- Savo both time and money with Automatic calculation of Polarization Index and Dielectric Absorption Ratio (only available on the1507)
- Live circuit detection prevents insulation test if voltage > 30 V is detected for added user protection
- AC/DC voltage: 0.1 V to 600 V
- 200 mA Continuity
- Resistance: 0.01 Ohm to 20.00 kOhm
- Save battery power with auto power off
- Read measurements easily with large, backlit display
- CAT IV 600 V overvoltage category rating for added user protection
- Remote probe, test leads, probes and alligator clips included with each tester
- Accepts optional Fluke TPAK magnetic hanging system to free your hands for other work
Previous Article Number
910728
Paper catalogue
2016/17 p. 1701
Paper catalogue
2013/14 p. 1340
Additional information
Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 1085 Gram
Dimensions (incl. package) 150 x 73 x 330 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 95969288668