Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Insulation-Stripping Pliers, 0.2 ... 6mm², 180mm12 62 180 SB
12 62 180 SB - Insulation-Stripping Pliers, 0.2 ... 6mm², 180mm, Knipex
180-83-049
12 62 180 SB

Insulation-Stripping Pliers, 0.2 ... 6mm², 180mm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0.2 mm²
2.8 mm
6 mm²
180 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • Self-adapting universal wire strippers
  • Body made of tough, glass-fibre-reinforced plastic with soft components in the handle
  • Easily exchanged blade and length stop
  • Slim head form for use in difficult-to-access working areas

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Knipex
Gross weight (incl. package) 208 Gram
Dimensions (incl. package) 160 x 26 x 220 MM
Customs number 8203.2000
UNSPSC (v5.03) 27111503
EAN 4003773060178