Price per piece

CHF  156.60

(exc. VAT)
1 +
CHF  156.60
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Insulation Resistance Multimeter
600 MOhm
600 MOhm
±3 %
Capacitance: 10 nF ... 100 uF
Frequency: 60 Hz ... 1M Hz
Resistance: 600 Ohm ... 40 MOhm
1 kV
2 mA
LCD
CAT III 1 kV
CAT IV 600 V

Select attributes and click search to find other products that match your specification

Insulation
Resistance
Capacitance
Diode
Continuity
Insulation Resistance Multimeter
Batteries
Test Lead
Alligator Clip
Carrying Bag
UT530 Series
| Print this page
Report an error

Product details

  • Notes

    Order Note

    Battery to be ordered separately

    Delivery Note

    Supplied with: Test leads with crocodile clips and bag

  • Family information

    • Insulation resistance digital multimeter with backlight 6000 Count Full icon display (81x46mm) with low-battery indicator
    • Moulded plastic case offers excellent protection when used in harsh environments
  • Article information

    Previous Article Number: 913388
    Paper catalogue 2016/17 p. 1701
    Paper catalogue 2013/14 p. 1344
  • Environmental information

    RoHS Conform
    SVHC Review Date 15/01/2019
  • Additional information

    Country of origin China (CN)
    Manufacturer UNI-T
    Gross weight (incl. package) 1035.0 Gram
    Dimensions (incl. package) 270 x 170 x 75 MM
    Customs number 9030.3390
    UNSPSC (v5.03) 41113630
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice