Insulated CAB 4 Jumper, 1.5A, 1 x 2, 2.54mm PitchCAB 4 G ROT
CAB 4 G ROT - Insulated CAB 4 Jumper, 1.5A, 1 x 2, 2.54mm Pitch
304-69-129
CAB 4 G ROT
Alias: 577699
Manufacturer:Fischer Elektronik
New to us
Image is for illustrative purposes only. Please refer to product description.
CAB 4 G ROT - Insulated CAB 4 Jumper, 1.5A, 1 x 2, 2.54mm Pitch
304-69-129
CAB 4 G ROT
Alias: 577699
Manufacturer:Fischer Elektronik
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Single pole
- Each spring contact shorts 2 pins
- Designs for various grid sizes
- Versions with hole for test pins
- Wire wrap pins 0.6...0.64 mm and Round pins 0.6...0.7 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
655858
Additional information
Country of origin Germany (DE)
Manufacturer Fischer Elektronik
Gross weight (incl. package) 10 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 8536.9080-999
UNSPSC (v5.03) 39121402
