Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Insulated C9700 Jumper, 3A, 1 x 2, 2mm PitchC9700-02CBGR00R

C9700-02CBGR00R - Insulated C9700 Jumper, 3A, 1 x 2, 2mm Pitch

143-71-124
C9700-02CBGR00R
Manufacturer:Hsuan Mao

Insulated C9700 Jumper, 3A, 1 x 2, 2mm Pitch

Image is for illustrative purposes only. Please refer to product description.

C9700-02CBGR00R - Insulated C9700 Jumper, 3A, 1 x 2, 2mm Pitch

143-71-124
C9700-02CBGR00R
Manufacturer:Hsuan Mao

Product specifications
1 
2 
2 mm
Closed 
Red 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For pin header with 2.00 mm pitch
  • Fits pin size 0.5 mm x 0.5 mm

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Taiwan (TW)
Manufacturer Hsuan Mao
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8536.6940
UNSPSC (v5.03) 39121402