1 min order
Instant Adhesive, Bottle, Liquid, 20g, ClearLOCTITE 401, CH DE
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Under Review. Learn more
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Warning
Hazard Statements
- H315:Causes skin irritation
- H319:Causes serious eye irritation
- H335:May cause respiratory irritation
Article Information
LOCTITE® 401 is a quick-release adhesive intended for mounting hard-to-glue materials that require even distribution of the stress and high tensile strength and / or resistance to shear. The product provides fast joining of a wide range of materials, including metals, plastics and elastomers. LOCTITE 401 is also suitable for gluing porous materials such as wood, paper, leather and fabric. Perfect for all quick repairs and all types of small emergency repairs.
Previous Article Number
954720
Paper catalogue
2013/14 p. 2304
Additional information
Country of origin Ireland (IE)
Manufacturer Loctite
Gross weight (incl. package) 33 Gram
Dimensions (incl. package) 115 x 30 x 20 MM
Customs number 3506.1000
UNSPSC (v5.03) 31201610
EAN 5010266007885