Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Installation Tester 99.9kOhm ±3 % IP54 CH Type J (T12) Plug1002-412 MFT1835-CH-DE/FR/IT
1002-412 MFT1835-CH-DE/FR/IT - Installation Tester 99.9kOhm ±3 % IP54 CH Type J (T12) Plug, Megger
176-48-582
1002-412 MFT1835-CH-DE/FR/IT

Offer
Installation Tester 99.9kOhm ±3 % IP54 CH Type J (T12) Plug

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Multifunction Tester 
99.9 kOhm
99.9 kOhm
±3 % 
Frequency: 15 ... 99 Hz 
Voltage: 10 ... 600 V 
Measuring Functions:VoltageFrequencyContinuity ResistanceNon-Trip Loop Test
Kit Contents:Multifunction TesterStandard 3-Wire Lead set & a Mains Test LeadSwitched ProbeFull 12-Month Calibration Certificate & Warranty Upgradeable to 3 Years
Series:MFT1800 Series

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Delivery with Calibration certificate, printed manual, CD ROM, 3 wire test lead set with test prods and crocodile clips, test cable, remote test probe, carry strap, rechargeable batteries, charger and mains adaptor

Family Information

  • 2 rotary switches with Simple colour-coded test selection and large clear backlit display for ease of use
  • Two wire non trip loop testing for fast repeatable results
  • Connection of current clamps for leakage testing or selective/stakeless earth testing
  • Type-B RCD and 3-phase RCD testing for industrial applications with no Earth
  • 3-terminal earth test and stakeless testing for spike resistance measurement
  • Remote Start probe and intelligent fuse protection
  • Memory for 1000 measurements, rechargeable batteries (MFT1835)
  • EN61010 300 V CAT IV safety ratings and tough IP54 case
  • Bluetooth Interface and PC Software Download Manager included (MFT1835)
  • Applied standards - VDE 0100, NIN/NIV/ÖVE/ÖNORM E8001

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 3800 Gram
Dimensions (incl. package) 385 x 350 x 130 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 5036175225455