Business
Private
CHFexc. VAT
All
Cart
All
Installation Tester 99.9kOhm ±3 % IP54 CH Type J (T12) Plug1002-402
1002-402 - Installation Tester 99.9kOhm ±3 % IP54 CH Type J (T12) Plug, Megger
176-48-580
1002-402
MFT1815-CH-DE/F

Installation Tester 99.9kOhm ±3 % IP54 CH Type J (T12) Plug

Image is for illustrative purposes only. Please refer to product description.

Product specifications
Multifunction Tester 
99.9 kOhm
99.9 kOhm
±3 % 
Frequency: 15 ... 99 Hz 
Voltage: 10 ... 600 V 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

Delivery with Calibration certificate, printed manual, CD ROM, 3 wire test lead set with test prods and crocodile clips, test cable, remote test probe, carry strap, rechargeable batteries, charger and mains adaptor

Family Information

  • 2 rotary switches with Simple colour-coded test selection and large clear backlit display for ease of use
  • Two wire non trip loop testing for fast repeatable results
  • Connection of current clamps for leakage testing or selective/stakeless earth testing
  • Type-B RCD and 3-phase RCD testing for industrial applications with no Earth
  • 3-terminal earth test and stakeless testing for spike resistance measurement
  • Remote Start probe and intelligent fuse protection
  • Memory for 1000 measurements, rechargeable batteries (MFT1835)
  • EN61010 300 V CAT IV safety ratings and tough IP54 case
  • Bluetooth Interface and PC Software Download Manager included (MFT1835)
  • Applied standards - VDE 0100, NIN/NIV/ÖVE/ÖNORM E8001

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 3500 Gram
Dimensions (incl. package) 400 x 350 x 120 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630
EAN 5036175225202