Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Insert Han, 8 Poles, Crimp, Socket09 14 008 3111
09 14 008 3111 - Insert Han, 8 Poles, Crimp, Socket, HARTING
300-78-576
09 14 008 3111

Insert Han, 8 Poles, Crimp, Socket

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
Han-Modular 
10B 
16B 
24B 
6B 
8 
Socket 
5 A
Description:Han Gigabit Insert Socket Connector

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Usable for Gigabit ethernet Cat. 6A
  • Please order crimp contacts and adapter modules separately

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer HARTING
Gross weight (incl. package) 4 Gram
Dimensions (incl. package) 30 x 28 x 15 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 39121402