Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Input Module 2AI 24VSTBART0200K

STBART0200K - Input Module 2AI 24V

303-08-269
STBART0200K
Alias: 2306854
Manufacturer:Schneider Electric

Input Module 2AI 24V

Image is for illustrative purposes only. Please refer to product description.

STBART0200K - Input Module 2AI 24V

303-08-269
STBART0200K
Alias: 2306854
Manufacturer:Schneider Electric

Product specifications
Temperature Input Module 
Modicon STB 
2 
RTD 
Thermocouple 
Voltage 
24 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Gross weight (incl. package) 136 Gram
Dimensions (incl. package) 130 x 80 x 25 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 43171810
EAN 3595863948691