1 min order
E-Ink Display104990422
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
This is an E-Ink display HAT for Raspberry Pi, 2.13inch, 212x104 resolution, with embedded controller, communicating via SPI interface, supports yellow, black, and white three-color display.
Due to the advantages like ultra low power consumption, wide viewing angle, clear display without electricity, it is an ideal choice for applications such as shelf label, industrial instrument, and so on.
- Display color: yellow, black, white
- Full refresh time 15s
- Resolution 212x104 px
- Compatible with Raspberry Pi 2B/3B/Zero/Zero W
- No backlight, keeps displaying last content for a long time even when power down
Previous Article Number
316357
Additional information
Country of origin China (CN)
Manufacturer Seeed Studio
Gross weight (incl. package) 29 Gram
Dimensions (incl. package) 70 x 50 x 23 MM
Customs number 8473.3000
UNSPSC (v5.03) 32101628