Infrared Thermometer 22:1 -50 ... 975°CCATCTLT20CB3K
CATCTLT20CB3K - Infrared Thermometer 22:1 -50 ... 975°C
302-51-878
CATCTLT20CB3K
Alias: 2410176
Manufacturer:Optris
Image is for illustrative purposes only. Please refer to product description.
CATCTLT20CB3K - Infrared Thermometer 22:1 -50 ... 975°C
302-51-878
CATCTLT20CB3K
Alias: 2410176
Manufacturer:Optris
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Cable length 3 m
Previous Article Number
511639
Additional information
Country of origin Germany (DE)
Manufacturer Optris
Gross weight (incl. package) 665 Gram
Dimensions (incl. package) 185 x 155 x 90 MM
Customs number 9025.1900
UNSPSC (v5.03) 41112210
EAN 4260101230171
