Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Infrared Camera, -20 ... 900°C, 50Hz, IP67, 100mKCATXI80LTF05T090C

CATXI80LTF05T090C - Infrared Camera, -20 ... 900°C, 50Hz, IP67, 100mK

302-54-351
CATXI80LTF05T090C
2410182
Manufacturer:Optris

New to us
Infrared Camera, -20 ... 900°C, 50Hz, IP67, 100mK

Image is for illustrative purposes only. Please refer to product description.

CATXI80LTF05T090C - Infrared Camera, -20 ... 900°C, 50Hz, IP67, 100mK

302-54-351
CATXI80LTF05T090C
2410182
Manufacturer:Optris

Product specifications
-20 °C
900 °C
2 %
80 x 80 
12° 
30° 
55° 
80° 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

1x Process imager Xi
1x USB cable (1 m)
1x Cable for output/input (1 m) incl. terminal block
1x Mounting bracket with tripod thread, mounting nut
1x Software package optris PIX Connect

Family Information

  • Small sized rugged camera with motorized focus
  • Superb distance-to-spot-size ratio up to 390:1 with sighting capabilities
  • 80 Hz frame rate for monitoring of fast thermal processes
  • Extensive ready-to-use package for an attractive price - including versatile image processing software with line-scan feature and connection cables

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Optris
Gross weight (incl. package) 710 Gram
Dimensions (incl. package) 183 x 84 x 153 MM
Customs number 9025.1900
UNSPSC (v5.03) 41112210
EAN 4260101230324