Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFexc. VAT
Oscilloscope PROMOTION InfiniiVision 3000G X DSO 2x 500MHz 5GSPS USB / RS232 / RS422 / RS485 / UART / SPI / VGA / RJ45DSOX3052G

DSOX3052G - Oscilloscope PROMOTION InfiniiVision 3000G X DSO 2x 500MHz 5GSPS USB / RS232 / RS422 / RS485 / UART / SPI / VGA / RJ45, Keysight

302-48-293
DSOX3052G

Oscilloscope PROMOTION InfiniiVision 3000G X DSO 2x 500MHz 5GSPS USB / RS232 / RS422 / RS485 / UART / SPI / VGA / RJ45

Image is for illustrative purposes only. Please refer to product description.

DSOX3052G - Oscilloscope PROMOTION InfiniiVision 3000G X DSO 2x 500MHz 5GSPS USB / RS232 / RS422 / RS485 / UART / SPI / VGA / RJ45, Keysight

302-48-293
DSOX3052G

Product specifications
DSO 
500 MHz
2 
700 ps
1 mV/div

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

PROMOTION: For a limited time, from 01.02.2024 until 31.10.2024, customers who purchase a qualifying InfiniiVision series oscilloscope have the opportunity to receive the Ultimate Software Bundle for free.
The Ultimate Bundle on InfiniiVision oscilloscopes enables all supported serial bus protocol trigger and decode capabilities, as well as advanced, application-specific measurement capabilities.

To claim the offer, customers must submit their claim and provide purchase information at www.keysight.com/find/InfiniiVisionClaim

Family Information

The Keysight Technologies 3000G X-Series brings some of our high-end technology to an entry-level oscilloscope, with 20 models ranging from 100 MHz to 1 GHz of bandwidth and an intuitive 8.5-inch capacitive touch user interface.

  • 100 MHz to 1 GHz bandwidth
  • 2 or 4 analogue channels + 16 digital (MSO models)
  • 1000000 wfms/s waveform update rate
  • 4M points max memory depth
  • Powerful triggering and decoding serial buses including I2C, SPI, UART/RS232/RS485, I2S, and USB-PD
  • High performance mask and measurement limit testing enabled in hardware
  • Frequency response analysis (Bode plots)
  • Waveform & measurement histograms
  • Built-in function/arbitrary waveform generator
  • HDTV video analysis
  • LAN/VGA I/O communication
  • PathWave BenchVue Oscilloscope software for control, automation, and offline analysis

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Manufacturer Keysight
Gross weight (incl. package) 5820 Gram
Dimensions (incl. package) 490 x 250 x 360 MM
Customs number 9030.2000
UNSPSC (v5.03) 41113638