Industrial USB Hub, 7x USB-C Socket, 3.0, 5GbpsEX-1537HMVS
EX-1537HMVS - Industrial USB Hub, 7x USB-C Socket, 3.0, 5Gbps
304-20-605
EX-1537HMVS
Manufacturer:Exsys
Image is for illustrative purposes only. Please refer to product description.
EX-1537HMVS - Industrial USB Hub, 7x USB-C Socket, 3.0, 5Gbps
304-20-605
EX-1537HMVS
Manufacturer:Exsys
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
EX-1537HMVS, USB 3.2 Gen 1 cable, DIN rail kit, driver CD, manual
Usage Note
- Port 7 is not compatible with USB 1.1 and 2.0 devices
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 15kV ESD Surge Protection
- Automatic detection of data transfer rate for connected peripherals
- Automatic detection of input polarity at the terminal block
- Supports Multi TT (Transaction Translator)
- 1x LED power indicator and 7x LED activity indicators
- Chipset: Genesys GL3523
Previous Article Number
595944
Additional information
Country of origin Taiwan (TW)
Manufacturer Exsys
Gross weight (incl. package) 498 Gram
Dimensions (incl. package) 250 x 175 x 57 MM
Customs number 8517.6200
UNSPSC (v5.03) 43201404
EAN 4718359015373




