1831-rnd-generic-pb-EN
Price each

CHF  114.60

(exc. VAT)
1 +
CHF  114.60
5 +
CHF  105.90
1 min order

Spend CHF 50 to receive FREE Standard Shipping

 
 

Other shipping options available during checkout

Downloads

Loading...

Product specifications

1 Make Contact (NO)
48 VDC
469 Ohm
5 W

Select attributes and click search to find other products that match your specification

IP67
400 V
60 A@ 400 VDC
100 A@ 120 VDC
2.5 kV
73 x 36 x 67.2 mm
-40 ... +70 °C
| Print this page
Report an error

Product details

  • Family Information

    • High capacity power relay for different types of loads
    • Fully sealed design, gas filled
    • The gas provides more efficient cooling resulting in a more compact relay
    • Decreased noise level as well
  • Article Information

    Previous Article Number: 418045
    Paper catalogue 2016/17 p. 672
    Paper catalogue 2013/14 p. 563
  • Environmental information

    RoHS 2002/95/EG Conform
    SVHC Review Date 01/07/2017
  • Additional information

    Country of origin Japan (JP)
    Gross weight (incl. package) 333.0 Gram
    Dimensions (incl. package) 10 x 1 x 1 MM
    Customs number 8536.4930
    UNSPSC (v5.03) 30211915
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device