Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Industrial Relay 2CO DC 12V 5A Plug-In Terminal G2RSG2R2SNDIDC12SBYOMB

G2R2SNDIDC12SBYOMB - Industrial Relay 2CO DC 12V 5A Plug-In Terminal G2RS

137-12-094
G2R2SNDIDC12SBYOMB
Manufacturer:Omron Industrial Automation

Offer
Industrial Relay 2CO DC 12V 5A Plug-In Terminal G2RS

Image is for illustrative purposes only. Please refer to product description.

G2R2SNDIDC12SBYOMB - Industrial Relay 2CO DC 12V 5A Plug-In Terminal G2RS

137-12-094
G2R2SNDIDC12SBYOMB
Manufacturer:Omron Industrial Automation

Product specifications
5 A
125 V
1.25 kVA
380 V
Plug-In Terminal 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • High switching power
  • Very compact dimensions
  • SNI and SNDI versions with test key and 2 positions

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Malaysia (MY)
Gross weight (incl. package) 21 Gram
Dimensions (incl. package) 44 x 31 x 13 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121535
EAN 4536854937118