1 min order
Industrial Relay 46 1CO DC 24V 16A Blade Terminal, 4.8 x 0.5 mm46.61.9.024.0040
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Certificates
Product Information
Family Information
- High breaking capacity
- Blockable test key and position indicator
- AC and DC coils
- Connectable to bases for DIN rail 35 mm
- Base with screw and tension spring clamps
- LED display and EMV interference suppression module series 99.02 as accessory
- Air and leakage path 8 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
410481
Paper catalogue
2016/17 p. 667
Paper catalogue
2013/14 p. 557
Additional information
Country of origin Italy (IT)
Manufacturer Finder
Gross weight (incl. package) 19 Gram
Dimensions (incl. package) 40 x 30 x 12 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121535
EAN 8012823301631