1 min order
Fibre Optic Transceiver Multi-Mode 100SX LC 5kmTI-MGBSX
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
TI-MGBSX
Quick Installation Guide
Family Information
- Compliant with IEEE 802.3z Gigabit Ethernet
- ANSI Fiber Channel compliant
- Small Form-Factor Pluggable (SFP) and Multi-Source Agreement (MSA) compliant
- Transmission distance of up to 550 m (1804 ft.)
- Low Electromagnetic Interference (EMI) design
- Duplex LC optical interface
- Low power consumption
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
314850
Additional information
Country of origin Taiwan (TW)
Manufacturer Trendnet
Gross weight (incl. package) 65 Gram
Dimensions (incl. package) 128 x 75 x 50 MM
Customs number 8517.6200
UNSPSC (v5.03) 43222609
EAN 710931161045