1 min order
Industrial USB Hub, 4x USB-A Socket, 2.0, 480MbpsEX-1163HM
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
EX-1163HM, USB 2.0 cable 2.0m, DIN-Rail Kit, Manual
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Power supply via USB or screw terminals (7...24 VDC)
- Mounting on top hat rail (DIN rail)
- Dimensions: 114.5 x 73 x 26.3 mm
Previous Article Number
867658
Paper catalogue
2013/14 p. 2389
Additional information
Country of origin Taiwan (TW)
Manufacturer Exsys
Gross weight (incl. package) 472 Gram
Dimensions (incl. package) 250 x 175 x 60 MM
Customs number 8473.3000
UNSPSC (v5.03) 43201404
EAN 4718359116339