Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Industrial Ethernet Switch, Singlemode, 15km, RJ45 Ports 16, Fibre Ports 2SC, 1Gbps, Layer 2 ManagedNT-5018-FX2-SC15

NT-5018-FX2-SC15 - Industrial Ethernet Switch, Singlemode, 15km, RJ45 Ports 16, Fibre Ports 2SC, 1Gbps, Layer 2 Managed

303-80-003
NT-5018-FX2-SC15
2670584
Manufacturer:Red Lion

Industrial Ethernet Switch, Singlemode, 15km, RJ45 Ports 16, Fibre Ports 2SC, 1Gbps, Layer 2 Managed

Image is for illustrative purposes only. Please refer to product description.

NT-5018-FX2-SC15 - Industrial Ethernet Switch, Singlemode, 15km, RJ45 Ports 16, Fibre Ports 2SC, 1Gbps, Layer 2 Managed

303-80-003
NT-5018-FX2-SC15
2670584
Manufacturer:Red Lion

Product specifications
Layer 2 Managed 
DIN Rail Mount 
18 
16 
2 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

Clear, comprehensive and fast network management is essential for organizations to achieve maximum uptime. The NT5000’s simple graphical user interface includes a logical view showing active ports, power supply, temperature and contact relay status of the switch and color-coded gauges for port traffic and events to allow administrators to quickly identify and address possible network disruptions in real-time, helping lower total cost of ownership. The NT5000 gigabit switches are available in 6, 8, 10, 16 and 18 port configurations in all copper or a mix of copper and fiber options that can meet specific installation requirements.

  • Password encryption
  • MAC security
  • Configurable password length and multi-level user access
  • Automatically disable user or port credentials after failed attempts
  • IEEE 802.1X with RADIUS remote server authentication
  • VLANs
  • N-Ring™ auto-member
  • Port mirroring
  • N-View™ 2
  • Rugged compact metal enclosure
  • Reverse polarity protection
  • ESD and surge protection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Red Lion
Gross weight (incl. package) 1110 Gram
Dimensions (incl. package) 305 x 254 x 140 MM
Customs number 8517.6200
UNSPSC (v5.03) 43172701