1 min order
Industrial Ethernet Cable, PUR, 1Gbps, CAT6, RJ45 Plug / RJ45 Plug, 1m09 47 474 7109
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Very robust industrial design, fully shielded 360°
- Compact, space-saving plug construction thanks to the new HARTING dual boot concept
- Robust locking lever protection
- Yellow PUR cable, halogen free, 4 x 2 twisted pairs 1:1, shielded, SF/UTP, AWG27/7
- Colour coding
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
244403
Paper catalogue
2016/17 p. 1348
Additional information
Country of origin Germany (DE)
Manufacturer HARTING
Gross weight (incl. package) 62 Gram
Dimensions (incl. package) 220 x 220 x 20 MM
Customs number 8544.4221
UNSPSC (v5.03) 43172001