Industrial Ethernet Cable, 1Gbps, CAT5, RJ45 Plug / RJ45 Plug, 3m09 45 971 1124
09 45 971 1124 - Industrial Ethernet Cable, 1Gbps, CAT5, RJ45 Plug / RJ45 Plug, 3m
125-37-828
09 45 971 1124
Manufacturer:HARTING
Image is for illustrative purposes only. Please refer to product description.
09 45 971 1124 - Industrial Ethernet Cable, 1Gbps, CAT5, RJ45 Plug / RJ45 Plug, 3m
125-37-828
09 45 971 1124
Manufacturer:HARTING
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Sturdy design
- Cable used: 4 x 2 x AWG26/7, Twisted Pair, shielded
- Sheath material: PUR, halogen-free, color: black
- Fully shielded, 360° shield contact
- Wiring: 8-pole, 1:1
- Usable connector types: RJ45, extrusion coated
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
244353
Additional information
Country of origin China (CN)
Manufacturer HARTING
Gross weight (incl. package) 141 Gram
Dimensions (incl. package) 280 x 220 x 20 MM
Customs number 8544.4221
UNSPSC (v5.03) 43172001
