Industrial Ethernet Cable, 100Mbps, CAT5, RJ45 Plug / RJ45 Plug, 20m09 45 771 1175
09 45 771 1175 - Industrial Ethernet Cable, 100Mbps, CAT5, RJ45 Plug / RJ45 Plug, 20m
125-37-845
09 45 771 1175
Manufacturer:HARTING
Image is for illustrative purposes only. Please refer to product description.
09 45 771 1175 - Industrial Ethernet Cable, 100Mbps, CAT5, RJ45 Plug / RJ45 Plug, 20m
125-37-845
09 45 771 1175
Manufacturer:HARTING
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Sturdy industrial design
- Cable used: 2 x 2 x AWG22/7, copper, flexible, shielded
- Versions: Flexible or drag chain compatible
- Sheath material: PVC or PUR, color: Green
- Fully shielded, 360° shield contact
- Wiring: 4-pole, 1:1 (RJ45 contacts1/2 and 3/6)
- Usable connector types: RJ45, extrusion coated
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
244379
Additional information
Country of origin Germany (DE)
Manufacturer HARTING
Gross weight (incl. package) 1275 Gram
Dimensions (incl. package) 250 x 240 x 50 MM
Customs number 8544.4221
UNSPSC (v5.03) 43172001
