Business
Private
CHFExc. Vat
Industrial Connector 8 Type 09 45 151 156009 45 151 1560

09 45 151 1560 - Industrial Connector 8 Type 09 45 151 1560

142-81-300
09 45 151 1560
Manufacturer:HARTING

Industrial Connector 8 Type 09 45 151 1560

Image is for illustrative purposes only. Please refer to product description.

09 45 151 1560 - Industrial Connector 8 Type 09 45 151 1560

142-81-300
09 45 151 1560
Manufacturer:HARTING

Product specifications
RJ45 
Plug 
8 
8 
CAT6 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • RJ 45 connectors for the connection of Ethernet cables
  • Transmission characteristics as per the category 6 (10 Gigabit), respectively category 5 (ISO/IEC 11 801:2002 and EN 50173-1)
  • IP 20 version with low width of just 14 mm for the maximum packing density in the control cubicle
  • IP 67/65 versions in the rugged Han 3A casing
  • All the cable plugs with IDC rapid connection technique for easy onsite assembling without special tools
  • Especially suited for the tough industrial surroundings
  • IP 67/65 versions according to the railway standard EN 50155
  • Plug-in design RJ 45 as per IEC 60603-7

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer HARTING
Gross weight (incl. package) 20 Gram
Dimensions (incl. package) 112 x 75 x 18 MM
Customs number 8536.6953
UNSPSC (v5.03) 39121402
EAN 5059039159208