Industrial Circular Connector, 8 Contacts, Threaded, Standard Connector, Plug, Male, IP67, Ceres, Socket, 8 Contacts, 5A, 500.0V, IP67BD-08PMMS-LC7001
BD-08PMMS-LC7001 - Industrial Circular Connector, 8 Contacts, Threaded, Standard Connector, Plug, Male, IP67, Ceres, Socket, 8 Contacts, 5A, 500.0V, IP67
305-17-119
BD-08PMMS-LC7001
Manufacturer:Amphenol Industrial
New to us
Image is for illustrative purposes only. Please refer to product description.
BD-08PMMS-LC7001 - Industrial Circular Connector, 8 Contacts, Threaded, Standard Connector, Plug, Male, IP67, Ceres, Socket, 8 Contacts, 5A, 500.0V, IP67
305-17-119
BD-08PMMS-LC7001
Manufacturer:Amphenol Industrial
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Connector Size: Standard Contact Gender: Male Contact Material: Copper Contact Plating: Gold Current: 5 A Housing Material: Nylon IP Rating: IP67 Mating Type: Bayonet Maximum Operating Temperature: 105 °C Minimum Operating Temperature: -40 °C Mount Type: Panel Mount|Threaded Mount Number of Contacts: 8 Orientation: Straight Plug/Socket: Plug Pole Format: 8 Product Type: Industrial Circular Connector Series: Ceres Shell Size: 20.6 mm Standards/Approvals: No Termination Type: Solder Voltage: 500.0 V
Previous Article Number
708373
Additional information
Country of origin China (CN)
Manufacturer Amphenol Industrial
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 127 x 75 x 20 MM
Customs number 8536.6900
UNSPSC (v5.03) 39121402
