Industrial Circular Connector, 4 Contacts, Threaded, M12 Connector, Plug, Male, IP68, IP69K, M, Socket, 4 Contacts, 4A, 60V, IP68 / IP69KM12A-04BMMM-SL8D01
M12A-04BMMM-SL8D01 - Industrial Circular Connector, 4 Contacts, Threaded, M12 Connector, Plug, Male, IP68, IP69K, M, Socket, 4 Contacts, 4A, 60V, IP68 / IP69K
305-17-148
M12A-04BMMM-SL8D01
Manufacturer:Amphenol Industrial
New to us
Image is for illustrative purposes only. Please refer to product description.
M12A-04BMMM-SL8D01 - Industrial Circular Connector, 4 Contacts, Threaded, M12 Connector, Plug, Male, IP68, IP69K, M, Socket, 4 Contacts, 4A, 60V, IP68 / IP69K
305-17-148
M12A-04BMMM-SL8D01
Manufacturer:Amphenol Industrial
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Coding: A Connector Size: M12 Contact Gender: Male Contact Material: Copper Alloy Contact Plating: Gold Current: 4 A Housing Material: Metal IP Rating: IP68|IP69K Mating Type: Threaded Maximum Operating Temperature: 105 °C Minimum Operating Temperature: -40 °C Mount Type: Threaded Mount Number of Contacts: 4 Plug/Socket: Plug Product Type: Industrial Circular Connector Series: M Shell Size: 8 mm Standards/Approvals: RoHS Voltage: 60 V
Previous Article Number
708401
Additional information
Country of origin China (CN)
Manufacturer Amphenol Industrial
Gross weight (incl. package) 45 Gram
Dimensions (incl. package) 250 x 200 x 20 MM
Customs number 8544.4200
UNSPSC (v5.03) 39121402
