Industrial Circular Connector, 8 Contacts, Threaded, M12 Connector, Plug, Male, IP68, IP69K, M, Socket, 8 Contacts, 2A, 30V, IP68 / IP69KM12A08ML-12AML-SDA05
M12A08ML-12AML-SDA05 - Industrial Circular Connector, 8 Contacts, Threaded, M12 Connector, Plug, Male, IP68, IP69K, M, Socket, 8 Contacts, 2A, 30V, IP68 / IP69K
305-17-156
M12A08ML-12AML-SDA05
Manufacturer:Amphenol Industrial
New to us
Image is for illustrative purposes only. Please refer to product description.
M12A08ML-12AML-SDA05 - Industrial Circular Connector, 8 Contacts, Threaded, M12 Connector, Plug, Male, IP68, IP69K, M, Socket, 8 Contacts, 2A, 30V, IP68 / IP69K
305-17-156
M12A08ML-12AML-SDA05
Manufacturer:Amphenol Industrial
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Coding: A Connector Size: M12 Contact Gender: Male Current: 2 A Housing Material: Thermoplastic IP Rating: IP68|IP69K Maximum Operating Temperature: 105 °C Minimum Operating Temperature: -40 °C Mount Type: Threaded Mount Number of Contacts: 8 Orientation: Straight Plug/Socket: Plug Product Type: Industrial Circular Connector Series: M Standards/Approvals: RoHS Voltage: 30 V
Previous Article Number
708409
Additional information
Country of origin China (CN)
Manufacturer Amphenol Industrial
Gross weight (incl. package) 42 Gram
Dimensions (incl. package) 250 x 200 x 20 MM
Customs number 8544.4200
UNSPSC (v5.03) 39121402
