Industrial Acoustic Imaging Camera for Compressed Air Leak and Mechanical Fault Detection, IP54, 2 ... 130kHz, 75°, 1280 x 720T912339
T912339 - Industrial Acoustic Imaging Camera for Compressed Air Leak and Mechanical Fault Detection, IP54, 2 ... 130kHz, 75°, 1280 x 720
304-20-323
T912339
Alias: Si2-LD
Manufacturer:FLIR
Image is for illustrative purposes only. Please refer to product description.
T912339 - Industrial Acoustic Imaging Camera for Compressed Air Leak and Mechanical Fault Detection, IP54, 2 ... 130kHz, 75°, 1280 x 720
304-20-323
T912339
Alias: Si2-LD
Manufacturer:FLIR
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Included:
2x Batteries
Battery charger
4x Power cables
Neck Strap
Carrying case
FLIR Thermal Studio software license
Documentation
USB memory stick
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation
Article Information
- Detect, locate and measure compressed air and gas leaks
- Mechanical fault mode for bearing fault detection within a range of up to 200m
- Built-in measurement and cost analysis for industrial gases
- Automatic frequency selection
- 8x zoom, 12 MP digital camera
- Supported gases: Compressed air, hydrogen, carbon dioxide, methane, natural gas, helium, argon, ammonia
Previous Article Number
595663
Additional information
Country of origin Finland (FI)
Manufacturer FLIR
Gross weight (incl. package) 5950 Gram
Dimensions (incl. package) 485 x 188 x 370 MM
Customs number 9031.8000-999
UNSPSC (v5.03) 20121901
EAN 7332558033029




