Business
Private
CHFExc. Vat
Inductor, SMD, 680uH, 380mA, 2.7MHz, 2.4Ohm768775268

768775268 - Inductor, SMD, 680uH, 380mA, 2.7MHz, 2.4Ohm

301-90-088
768775268
Manufacturer:Würth Elektronik

New to us
Inductor, SMD, 680uH, 380mA, 2.7MHz, 2.4Ohm

Image is for illustrative purposes only. Please refer to product description.

768775268 - Inductor, SMD, 680uH, 380mA, 2.7MHz, 2.4Ohm

301-90-088
768775268
Manufacturer:Würth Elektronik

Product specifications
680 uH
±20 % 
2.4 Ohm
380 mA
2.7 MHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Unshielded construction
  • Designed for 400 VDC
  • Operating temperature: -40°C to +125°C
  • Recommended solder profile: Reflow
  • Application area: Constant current LED Driver, Utility metering, Filter for power supply, Non-isolated buck or Buck-Boost Converter like PI LinkSwitch-TN

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 7 x 8 x 5 MM
Customs number 8504.5000
UNSPSC (v5.03) 32121702