Business
Private
CHFExc. Vat
Inductor, SMD, 1mH, 380mA, 1.9MHz, 2.6Ohm76877630

76877630 - Inductor, SMD, 1mH, 380mA, 1.9MHz, 2.6Ohm

301-90-093
76877630
Manufacturer:Würth Elektronik

New to us
Inductor, SMD, 1mH, 380mA, 1.9MHz, 2.6Ohm

Image is for illustrative purposes only. Please refer to product description.

76877630 - Inductor, SMD, 1mH, 380mA, 1.9MHz, 2.6Ohm

301-90-093
76877630
Manufacturer:Würth Elektronik

Product specifications
1 mH
±20 % 
2.6 Ohm
380 mA
1.9 MHz

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Unshielded construction
  • Designed for 400 VDC
  • Operating temperature: -40°C to +125°C
  • Recommended solder profile: Reflow
  • Application area: Constant current LED Driver, Utility metering, Filter for power supply, Non-isolated buck or Buck-Boost Converter like PI LinkSwitch-TN

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 9 x 1 x 5 MM
Customs number 8504.5000
UNSPSC (v5.03) 32121702