Business
Private
CHFExc. Vat
Inductive Sensor PNP, Make Contact (NO) 3kHz 30V 200mA 0.8mm Cable, 2 m IP67 NBB0NBB0,8-5GM25-E2

NBB0,8-5GM25-E2 - Inductive Sensor PNP, Make Contact (NO) 3kHz 30V 200mA 0.8mm Cable, 2 m IP67 NBB0

137-57-957
NBB0,8-5GM25-E2
Manufacturer:Pepperl+Fuchs

Inductive Sensor PNP, Make Contact (NO) 3kHz 30V 200mA 0.8mm Cable, 2 m IP67 NBB0

Image is for illustrative purposes only. Please refer to product description.

NBB0,8-5GM25-E2 - Inductive Sensor PNP, Make Contact (NO) 3kHz 30V 200mA 0.8mm Cable, 2 m IP67 NBB0

137-57-957
NBB0,8-5GM25-E2
Manufacturer:Pepperl+Fuchs

Product specifications
0.8 mm
PNP, Make Contact (NO) 
3 kHz
200 mA
Stainless Steel 

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Einbauart: bündig (b) oder nicht bündig (nb)

Family Information

  • Cylindrical design from 3 mm in diameter to M30 screw thread
  • 3-wire PNP make contact DC (version E2)
  • 4-wire PNP antivalent DC (version A2)
  • 2-wire make contact AC (version WS)
  • Connection: Plug M12 (version V1) or cable 2 m (without ''V1'')
  • Yellow LED for indicating switching position
  • Short circuit and reverse polarity protection

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Singapore (SG)
Manufacturer Pepperl+Fuchs
Gross weight (incl. package) 42 Gram
Dimensions (incl. package) 180 x 135 x 10 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 41111943
EAN 5059040250659