Business
Private
CHFExc. Vat
Inductive Sensor PNP, Make Contact (NO) 25Hz 250V 350mA 8mm Cable, 2 m IP67IG0012

IG0012 - Inductive Sensor PNP, Make Contact (NO) 25Hz 250V 350mA 8mm Cable, 2 m IP67

137-57-892
IG0012
Alias: IGA2008-ABOA
Manufacturer:Ifm

Inductive Sensor PNP, Make Contact (NO) 25Hz 250V 350mA 8mm Cable, 2 m IP67

Image is for illustrative purposes only. Please refer to product description.

IG0012 - Inductive Sensor PNP, Make Contact (NO) 25Hz 250V 350mA 8mm Cable, 2 m IP67

137-57-892
IG0012
Alias: IGA2008-ABOA
Manufacturer:Ifm

Product specifications
8 mm
PNP, Make Contact (NO) 
10 %
5 mA
25 Hz

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Einbauart: bündig (b) oder nicht bündig (nb)

Family Information

  • Threaded design M8 to M30
  • Versions with PVC cable or connector
  • Metal housing for use in harsh environments
  • Long and short designs
  • Versions: 2-wire AC or dual voltage or 3- or 4-wire DC PNP
  • Output function: 2- and 3-wire: NO, 4-wire: programmable as NO or NC

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation
SVHC Lead (CAS-Nr. 7439-92-1)
SCIP SSNa5c4489e-0a95-4f22-9385-57a04862349f

Additional information

Country of origin Germany (DE)
Manufacturer Ifm
Gross weight (incl. package) 148 Gram
Dimensions (incl. package) 160 x 160 x 20 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 41111943
EAN 4021179102858