Business
Private
CHFExc. Vat
Inductive Sensor PNP 2kHz 30V 10mA 4mm Connector, M12, 4-Pin, Male IP68 / IP69K IMFIMF12-04BPPNC0S

IMF12-04BPPNC0S - Inductive Sensor PNP 2kHz 30V 10mA 4mm Connector, M12, 4-Pin, Male IP68 / IP69K IMF

301-66-105
IMF12-04BPPNC0S
Manufacturer:Sick

Inductive Sensor PNP 2kHz 30V 10mA 4mm Connector, M12, 4-Pin, Male IP68 / IP69K IMF

Image is for illustrative purposes only. Please refer to product description.

IMF12-04BPPNC0S - Inductive Sensor PNP 2kHz 30V 10mA 4mm Connector, M12, 4-Pin, Male IP68 / IP69K IMF

301-66-105
IMF12-04BPPNC0S
Manufacturer:Sick

Product specifications
4 mm
PNP 
2 %
200 mA
2 kHz

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Usage Note

  • Installation type: flush (b) or not flush (nb)

Family Information

  • Reduces machine downtimes thanks to a longer service life, even when subjected to frequent cleaning cycles
  • High degree of flexibility and communication options thanks to IO-Link

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Italy (IT)
Manufacturer Sick
Gross weight (incl. package) 32 Gram
Dimensions (incl. package) 170 x 150 x 21 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 41111943
EAN 4047084368684