Business
Private
CHFExc. Vat
Inductive Sensor NAMUR Break Contact 1kHz 8.2V 2.2mA 2mm Plug, M12, 4-Pin IP66 / IP67 NCB2NCB2-12GM35-N0-V1

NCB2-12GM35-N0-V1 - Inductive Sensor NAMUR Break Contact 1kHz 8.2V 2.2mA 2mm Plug, M12, 4-Pin IP66 / IP67 NCB2

137-58-030
NCB2-12GM35-N0-V1
Manufacturer:Pepperl+Fuchs

Inductive Sensor NAMUR Break Contact 1kHz 8.2V 2.2mA 2mm Plug, M12, 4-Pin IP66 / IP67 NCB2

Image is for illustrative purposes only. Please refer to product description.

NCB2-12GM35-N0-V1 - Inductive Sensor NAMUR Break Contact 1kHz 8.2V 2.2mA 2mm Plug, M12, 4-Pin IP66 / IP67 NCB2

137-58-030
NCB2-12GM35-N0-V1
Manufacturer:Pepperl+Fuchs

Product specifications
2 mm
NAMUR Break Contact 
1 kHz
2.2 mA
Stainless Steel 

Select attributes and click search to find other products that match your specification

Product Information

Notes

Usage Note

  • Einbauart: bündig (b) oder nicht bündig (nb)

Family Information

  • Inductive sensors according to NAMUR with Atex license
  • NJ... 12GK-SN additionally with safety function
  • Reverse battery and short circuit protection
  • Plug M12 for sensor version ''...V1''
  • Cable connection 2 m, PVC for the version ''without ...-V1''
  • Atex conformity certificates can be retrieved from www.pepperl-fuchs.com

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Singapore (SG)
Manufacturer Pepperl+Fuchs
Gross weight (incl. package) 24.89 Gram
Dimensions (incl. package) 130 x 78 x 10 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 41111943