1 min order
Inductive Sensor PNP, Make Contact (NO) 150Hz 24V 10mA 60mm IP68 Cable, 2 mXS8D1A1PAL2
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Usage Note
- Einstellung auf alle Umgebungsbedingungen über Teach-in-Taste: bündig (b), nicht-bündig (nb) oder zurückversetzt
Family Information
- Inductive universal proximity switch with Osiconcept technology
- An 87.5% size reduction against the previous design permits significantly better machine integration
- Precise programming on object is possible (setting of the switching point)
- Background suppression is possible
- Protection against short circuit, overload and reverse polarity
- LED function displays for initial status, voltage and teach-in
- Ideal for maintenance, servicing and project work
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
242232
Paper catalogue
2016/17 p. 1164
Paper catalogue
2013/14 p. 1489
Additional information
Country of origin France (FR)
Manufacturer Telemecanique Sensors
Gross weight (incl. package) 436 Gram
Dimensions (incl. package) 130 x 95 x 67 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 41111943
EAN 3389110142778