Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Inductive Sensor PNP, Make Contact (NO) 400Hz 36V 10mA 12mm IP67 Connector, M12 IR18IR18.P12S-F60.PO1Z.7BO
IR18.P12S-F60.PO1Z.7BO - Inductive Sensor PNP, Make Contact (NO) 400Hz 36V 10mA 12mm IP67 Connector, M12 IR18, Baumer Electric
300-79-073
IR18.P12S-F60.PO1Z.7BO
11148329

No longer available. View product category

Inductive Sensor PNP, Make Contact (NO) 400Hz 36V 10mA 12mm IP67 Connector, M12 IR18

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
12 mm
PNP, Make Contact (NO) 
100 mA
400 Hz
10 mA

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Detects the position of metal objects
  • Flush mounting

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)

Additional information

Country of origin Switzerland (CH)
Manufacturer Baumer Electric
Gross weight (incl. package) 66 Gram
Dimensions (incl. package) 60 x 18 x 18 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 41111943