Price per piece

CHF  32.80

(exc. VAT)
1 +
CHF  32.80
1 min order

Spend CHF 50 to receive FREE Standard Shipping

Other shipping options available during checkout

 
 

Downloads

Loading...

Product specifications

Temperature Sensor
Yes
LCD
1x AAA, 1.5V
-10 °C
70 °C
-50 °C

Select attributes and click search to find other products that match your specification

Indoor Temperature
Outdoor Temperature
Thermometer
External Temperature Sensor
1x AAA Battery
Mounting Bracket
| Print this page
Report an error

Product details

  • Article information

    Article description
    • Easy to read display simultaneously displays indoor and outdoor temperatures
    • Memory stores Min/Max readings
    • Programmable audible alarms
    • Water resistant sensor with 3 m cable
    Previous Article Number: 314934
  • Environmental information

    RoHS Conform
  • Additional information

    Country of origin China (CN)
    Manufacturer Extech Instruments
    Gross weight (incl. package) 0.222 Kilogram
    Dimensions (incl. package) 235 x 140 x 25 MM
    Customs number 9025.1900
    UNSPSC (v5.03) 41112301
Returns you can rely on

Returns you can rely on

Our easy 4 step repairs & returns process will help move your business forward

E-invoicing

E-invoicing

Reduce paperwork and access all invoices in one place using My Account.

Expert technical support on hand

Expert technical support on hand

Our expert team have over 25 years experience solving problems and providing expert advice

 

Please rotate your device