1 min order
Indoor/Outdoor Network Camera IR Dome 1920 x 1080TV-IP327PI
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
TV-IP327PI
Weather seal
Torx Security Allen Key
Quick installation guide
Camera mounting hardware
Family Information
Live events can be monitored or transmitted via the Internet any time, anywhere using these network cameras from Trendnet. The wide range of network cameras is suitable for a wide variety of applications.
- Supports TCP/IP, SMTP email, HTTP and other Internet protocols
- Easy access to the images with a web browser
- Configuration with password protection via the Internet
- Email notification
- Powerful Windows application software for image capture using multiple cameras
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- 2MP 1080p HD video (1920 x 1080) at 30 fps
- Smart covert IR LEDs for night vision up to 30 meters (98 ft.)
- Impact resistant design
- 120dB Wide Dynamic Range image balancing
- Save installation costs with Power over Ethernet (PoE)
- Micro SD card slot (up to 128GB)
- Free iOS® and Android™ mobile apps
Previous Article Number
314902
Additional information
Country of origin Taiwan (TW)
Manufacturer Trendnet
Gross weight (incl. package) 745 Gram
Dimensions (incl. package) 136 x 138 x 140 MM
Customs number 8525.8900
UNSPSC (v5.03) 45121504
EAN 710931111187